N-Channel MOSFET, 15 A, 400 V, 3-Pin TO-220 onsemi FDP15N40

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
864-8543
Mfr. Part No.:
FDP15N40
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

15 A

Maximum Drain Source Voltage

400 V

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

300 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

170 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Width

4.83mm

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Length

10.67mm

Typical Gate Charge @ Vgs

28 nC @ 10 V

Transistor Material

Si

Height

16.51mm

Minimum Operating Temperature

-55 °C

Series

UniFET

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy