onsemi PowerTrench N-Channel MOSFET, 120 A, 80 V, 3-Pin TO-220 FDP053N08B_F102

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
864-8530
Mfr. Part No.:
FDP053N08B_F102
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Channel Type

N

Maximum Continuous Drain Current

120 A

Maximum Drain Source Voltage

80 V

Series

PowerTrench

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

5.3 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

2.5V

Maximum Power Dissipation

146 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Transistor Material

Si

Number of Elements per Chip

1

Length

10.36mm

Width

4.672mm

Typical Gate Charge @ Vgs

65.4 nC @ 10 V

Maximum Operating Temperature

+175 °C

Minimum Operating Temperature

-55 °C

Height

15.215mm