N-Channel MOSFET, 1.7 A, 60 V, 3-Pin SOT-23 Fairchild FDN5632N_F085

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
864-8518
Mfr. Part No.:
FDN5632N_F085
Brand:
Fairchild Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Fairchild Semiconductor

Channel Type

N

Maximum Continuous Drain Current

1.7 A

Maximum Drain Source Voltage

60 V

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

135 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

1.1 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Length

2.92mm

Width

1.4mm

Typical Gate Charge @ Vgs

9.2 nC @ 10 V

Transistor Material

Si

Minimum Operating Temperature

-55 °C

Series

PowerTrench

Height

0.94mm