onsemi PowerTrench Dual N-Channel MOSFET, 30 A, 32 A, 30 V, 8-Pin Power 56 FDMS9600S

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
864-8509
Mfr. Part No.:
FDMS9600S
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Channel Type

N

Maximum Continuous Drain Current

30 A, 32 A

Maximum Drain Source Voltage

30 V

Package Type

Power 56

Series

PowerTrench

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

8.3 mΩ, 13 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

2.5 W

Transistor Configuration

Series

Maximum Gate Source Voltage

-20 V, +20 V

Length

5mm

Typical Gate Charge @ Vgs

21 nC @ 4.5 V, 9 nC @ 4.5 V

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

2

Width

6mm

Transistor Material

Si

Height

0.825mm

Minimum Operating Temperature

-55 °C