P-Channel MOSFET, 2.7 A, 150 V, 8-Pin Power 33 onsemi FDMC86261P

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
864-8225
Mfr. Part No.:
FDMC86261P
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Channel Type

P

Maximum Continuous Drain Current

2.7 A

Maximum Drain Source Voltage

150 V

Package Type

Power 33

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

269 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

40 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-25 V, +25 V

Typical Gate Charge @ Vgs

17 nC @ 10 V

Width

3.3mm

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

1

Length

3.3mm

Transistor Material

Si

Minimum Operating Temperature

-55 °C

Height

0.725mm

Series

PowerTrench