P-Channel MOSFET, 14 A, 20 V, 8-Pin MLP onsemi FDMC612PZ

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
864-8206
Mfr. Part No.:
FDMC612PZ
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Channel Type

P

Maximum Continuous Drain Current

14 A

Maximum Drain Source Voltage

20 V

Package Type

MLP

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

13 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

0.6V

Maximum Power Dissipation

26 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-12 V, +12 V

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Width

3.3mm

Transistor Material

Si

Length

3.3mm

Typical Gate Charge @ Vgs

53 nC @ 4.5 V

Height

0.75mm

Minimum Operating Temperature

-55 °C

Series

PowerTrench