onsemi PowerTrench Dual P-Channel MOSFET, 7 A, 20 V, 6-Pin MLP6 FDMB2308PZ
- RS Stock No.:
- 864-8186
- Mfr. Part No.:
- FDMB2308PZ
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 864-8186
- Mfr. Part No.:
- FDMB2308PZ
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | P | |
| Maximum Continuous Drain Current | 7 A | |
| Maximum Drain Source Voltage | 20 V | |
| Series | PowerTrench | |
| Package Type | MLP6 | |
| Mounting Type | Surface Mount | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance | 50 mΩ | |
| Channel Mode | Enhancement | |
| Minimum Gate Threshold Voltage | 0.6V | |
| Maximum Power Dissipation | 2.2 W, 800 mW | |
| Transistor Configuration | Common Drain | |
| Maximum Gate Source Voltage | -12 V, +12 V | |
| Transistor Material | Si | |
| Length | 3mm | |
| Number of Elements per Chip | 2 | |
| Maximum Operating Temperature | +150 °C | |
| Typical Gate Charge @ Vgs | 22 nC @ 4.5 V | |
| Width | 2mm | |
| Height | 0.725mm | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type P | ||
Maximum Continuous Drain Current 7 A | ||
Maximum Drain Source Voltage 20 V | ||
Series PowerTrench | ||
Package Type MLP6 | ||
Mounting Type Surface Mount | ||
Pin Count 6 | ||
Maximum Drain Source Resistance 50 mΩ | ||
Channel Mode Enhancement | ||
Minimum Gate Threshold Voltage 0.6V | ||
Maximum Power Dissipation 2.2 W, 800 mW | ||
Transistor Configuration Common Drain | ||
Maximum Gate Source Voltage -12 V, +12 V | ||
Transistor Material Si | ||
Length 3mm | ||
Number of Elements per Chip 2 | ||
Maximum Operating Temperature +150 °C | ||
Typical Gate Charge @ Vgs 22 nC @ 4.5 V | ||
Width 2mm | ||
Height 0.725mm | ||
Minimum Operating Temperature -55 °C | ||
