onsemi PowerTrench N-Channel MOSFET, 7.5 A, 60 V, 6-Pin MLP FDMA86551L

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
864-8174
Mfr. Part No.:
FDMA86551L
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Channel Type

N

Maximum Continuous Drain Current

7.5 A

Maximum Drain Source Voltage

60 V

Package Type

MLP

Series

PowerTrench

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

33 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

2.4 W, 900 mW

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

12 nC @ 10 V

Width

2mm

Number of Elements per Chip

1

Length

2mm

Maximum Operating Temperature

+150 °C

Transistor Material

Si

Height

0.75mm

Minimum Operating Temperature

-55 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy