N-Channel MOSFET, 50 A, 40 V, 3-Pin DPAK onsemi FDD8444L_F085

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
864-8114
Mfr. Part No.:
FDD8444L-F085
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Channel Type

N

Maximum Continuous Drain Current

50 A

Maximum Drain Source Voltage

40 V

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

10.7 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

153 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

46 nC @ 5 V

Length

6.73mm

Maximum Operating Temperature

+175 °C

Number of Elements per Chip

1

Width

6.22mm

Transistor Material

Si

Height

2.39mm

Series

PowerTrench

Minimum Operating Temperature

-55 °C