Fairchild PowerTrench N-Channel MOSFET, 37 A, 60 V, 3-Pin DPAK FDD5810_F085

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
864-8089
Mfr. Part No.:
FDD5810_F085
Brand:
Fairchild Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Fairchild Semiconductor

Channel Type

N

Maximum Continuous Drain Current

37 A

Maximum Drain Source Voltage

60 V

Package Type

DPAK (TO-252)

Series

PowerTrench

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

53 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

72 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Length

6.73mm

Typical Gate Charge @ Vgs

24 nC @ 10 V

Maximum Operating Temperature

+175 °C

Number of Elements per Chip

1

Transistor Material

Si

Width

6.22mm

Height

2.39mm

Minimum Operating Temperature

-55 °C