P-Channel MOSFET, 50 A, 40 V, 3-Pin DPAK onsemi FDD4141_F085

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
864-8073
Mfr. Part No.:
FDD4141-F085
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

P

Maximum Continuous Drain Current

50 A

Maximum Drain Source Voltage

40 V

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

19.4 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

69 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Length

6.73mm

Number of Elements per Chip

1

Width

6.22mm

Typical Gate Charge @ Vgs

36 nC @ 10 V

Maximum Operating Temperature

+175 °C

Transistor Material

Si

Minimum Operating Temperature

-55 °C

Series

PowerTrench

Height

2.39mm