N-Channel MOSFET, 6.8 A, 100 V, 3-Pin DPAK onsemi FDD1600N10ALZ

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
864-8041
Mfr. Part No.:
FDD1600N10ALZ
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Channel Type

N

Maximum Continuous Drain Current

6.8 A

Maximum Drain Source Voltage

100 V

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

375 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

1.4V

Maximum Power Dissipation

14.9 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

2.78 nC @ 10 V

Length

6.73mm

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Width

6.22mm

Number of Elements per Chip

1

Series

PowerTrench

Minimum Operating Temperature

-55 °C

Height

2.39mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy