onsemi PowerTrench N-Channel MOSFET, 6.5 A, 30 V, 6-Pin SOT-23 FDC8886

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
864-8029
Mfr. Part No.:
FDC8886
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Channel Type

N

Maximum Continuous Drain Current

6.5 A

Maximum Drain Source Voltage

30 V

Package Type

SOT-23

Series

PowerTrench

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

30 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

1.2V

Maximum Power Dissipation

1.6 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

1.7mm

Transistor Material

Si

Number of Elements per Chip

1

Length

3mm

Typical Gate Charge @ Vgs

5.3 nC @ 10 V

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Height

1mm