N-Channel MOSFET, 90 A, 30 V, 3-Pin DPAK onsemi FDD050N03B
- RS Stock No.:
- 864-8023
- Mfr. Part No.:
- FDD050N03B
- Brand:
- ON Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 864-8023
- Mfr. Part No.:
- FDD050N03B
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 90 A | |
| Maximum Drain Source Voltage | 30 V | |
| Package Type | DPAK (TO-252) | |
| Mounting Type | Surface Mount | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 8.1 mΩ | |
| Channel Mode | Enhancement | |
| Minimum Gate Threshold Voltage | 1.25V | |
| Maximum Power Dissipation | 65 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -16 V, +16 V | |
| Typical Gate Charge @ Vgs | 33 nC @ 10 V | |
| Length | 6.73mm | |
| Maximum Operating Temperature | +175 °C | |
| Number of Elements per Chip | 1 | |
| Width | 6.22mm | |
| Transistor Material | Si | |
| Height | 2.39mm | |
| Minimum Operating Temperature | -55 °C | |
| Series | PowerTrench | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Channel Type N | ||
Maximum Continuous Drain Current 90 A | ||
Maximum Drain Source Voltage 30 V | ||
Package Type DPAK (TO-252) | ||
Mounting Type Surface Mount | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 8.1 mΩ | ||
Channel Mode Enhancement | ||
Minimum Gate Threshold Voltage 1.25V | ||
Maximum Power Dissipation 65 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -16 V, +16 V | ||
Typical Gate Charge @ Vgs 33 nC @ 10 V | ||
Length 6.73mm | ||
Maximum Operating Temperature +175 °C | ||
Number of Elements per Chip 1 | ||
Width 6.22mm | ||
Transistor Material Si | ||
Height 2.39mm | ||
Minimum Operating Temperature -55 °C | ||
Series PowerTrench | ||
