N-Channel MOSFET, 4 A, 60 V, 6-Pin SOT-23 Fairchild FDC5661N_F085
- RS Stock No.:
- 864-8013
- Mfr. Part No.:
- FDC5661N_F085
- Brand:
- Fairchild Semiconductor
Subtotal (1 pack of 25 units)*
£8.20
(exc. VAT)
£9.85
(inc. VAT)
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | £0.328 | £8.20 |
*price indicative
- RS Stock No.:
- 864-8013
- Mfr. Part No.:
- FDC5661N_F085
- Brand:
- Fairchild Semiconductor
Select all | Attribute | Value |
|---|---|---|
| Brand | Fairchild Semiconductor | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 4 A | |
| Maximum Drain Source Voltage | 60 V | |
| Package Type | SOT-23 | |
| Mounting Type | Surface Mount | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance | 86 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 3V | |
| Minimum Gate Threshold Voltage | 1V | |
| Maximum Power Dissipation | 1.6 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Width | 1.7mm | |
| Maximum Operating Temperature | +150 °C | |
| Length | 3mm | |
| Transistor Material | Si | |
| Number of Elements per Chip | 1 | |
| Typical Gate Charge @ Vgs | 14.5 nC @ 10 V | |
| Minimum Operating Temperature | -55 °C | |
| Height | 1mm | |
| Series | PowerTrench | |
| Select all | ||
|---|---|---|
Brand Fairchild Semiconductor | ||
Channel Type N | ||
Maximum Continuous Drain Current 4 A | ||
Maximum Drain Source Voltage 60 V | ||
Package Type SOT-23 | ||
Mounting Type Surface Mount | ||
Pin Count 6 | ||
Maximum Drain Source Resistance 86 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 3V | ||
Minimum Gate Threshold Voltage 1V | ||
Maximum Power Dissipation 1.6 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Width 1.7mm | ||
Maximum Operating Temperature +150 °C | ||
Length 3mm | ||
Transistor Material Si | ||
Number of Elements per Chip 1 | ||
Typical Gate Charge @ Vgs 14.5 nC @ 10 V | ||
Minimum Operating Temperature -55 °C | ||
Height 1mm | ||
Series PowerTrench | ||
