N-Channel MOSFET, 169 A, 150 V, 8-Pin PSOF onsemi FDBL86210-F085

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
864-8007
Mfr. Part No.:
FDBL86210-F085
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Channel Type

N

Maximum Continuous Drain Current

169 A

Maximum Drain Source Voltage

150 V

Package Type

PSOF

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

17.5 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

500 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Transistor Material

Si

Number of Elements per Chip

1

Width

9.9mm

Typical Gate Charge @ Vgs

70 nC @ 10 V

Length

10.48mm

Maximum Operating Temperature

+175 °C

Minimum Operating Temperature

-55 °C

Series

PowerTrench

Height

2.4mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy