onsemi PowerTrench N-Channel MOSFET, 306 A, 40 V, 7-Pin D2PAK FDB016N04AL7

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
864-7947
Mfr. Part No.:
FDB016N04AL7
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Channel Type

N

Maximum Continuous Drain Current

306 A

Maximum Drain Source Voltage

40 V

Package Type

D2PAK (TO-263)

Series

PowerTrench

Mounting Type

Surface Mount

Pin Count

7

Maximum Drain Source Resistance

1.16 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

283 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

129 nC @ 10 V

Length

10.2mm

Number of Elements per Chip

1

Transistor Material

Si

Width

9.4mm

Maximum Operating Temperature

+175 °C

Height

4.7mm

Minimum Operating Temperature

-55 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy