N-Channel MOSFET, 20 A, 600 V, 3-Pin TO-220 onsemi FCP190N60_GF102

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
864-7900
Mfr. Part No.:
FCP190N60_GF102
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Channel Type

N

Maximum Continuous Drain Current

20 A

Maximum Drain Source Voltage

600 V

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

199 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

2.5V

Maximum Power Dissipation

208 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Transistor Material

Si

Width

4.672mm

Maximum Operating Temperature

+150 °C

Typical Gate Charge @ Vgs

57 nC @ 10 V

Length

10.36mm

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Series

SuperFET II

Height

15.215mm