N-Channel MOSFET, 37 A, 600 V, 3-Pin TO-220 onsemi FCP104N60

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
864-7884
Mfr. Part No.:
FCP104N60
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Channel Type

N

Maximum Continuous Drain Current

37 A

Maximum Drain Source Voltage

600 V

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

96 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

2.5V

Maximum Power Dissipation

357 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Number of Elements per Chip

1

Width

4.7mm

Typical Gate Charge @ Vgs

63 nC @ 10 V

Length

10.67mm

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Height

16.3mm

Series

SuperFET II

Minimum Operating Temperature

-55 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy