Quad N-Channel MOSFET, 9 A, 100 V, 12-Pin MLP onsemi FDMQ8403

Unavailable
RS will no longer stock this product.
RS Stock No.:
864-4790
Mfr. Part No.:
FDMQ8403
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Channel Type

N

Maximum Continuous Drain Current

9 A

Maximum Drain Source Voltage

100 V

Package Type

MLP

Mounting Type

Surface Mount

Pin Count

12

Maximum Drain Source Resistance

191 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

17 W

Transistor Configuration

Full Bridge

Maximum Gate Source Voltage

-20 V, +20 V

Width

4.5mm

Number of Elements per Chip

4

Maximum Operating Temperature

+150 °C

Typical Gate Charge @ Vgs

3 nC @ 10 V

Length

5mm

Transistor Material

Si

Series

PowerTrench

Minimum Operating Temperature

-55 °C

Height

0.75mm