N-Channel MOSFET, 99 A, 60 V, 3-Pin IPAK Infineon IRLU3636PBF

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
864-1028
Mfr. Part No.:
IRLU3636PBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

99 A

Maximum Drain Source Voltage

60 V

Package Type

IPAK (TO-251)

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

8.3 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.5V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

143 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-16 V, +16 V

Typical Gate Charge @ Vgs

33 nC @ 4.5 V

Length

6.73mm

Transistor Material

Si

Number of Elements per Chip

1

Width

2.39mm

Maximum Operating Temperature

+175 °C

Minimum Operating Temperature

-55 °C

Series

HEXFET

Height

7.49mm

COO (Country of Origin):
MX