N-Channel MOSFET, 1.2 A, 30 V, 3-Pin SOT-23 Infineon IRLML2803GTRPBF

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
864-1019
Mfr. Part No.:
IRLML2803GTRPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

1.2 A

Maximum Drain Source Voltage

30 V

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

250 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

540 mW

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

1.4mm

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Length

3.04mm

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

3.3 nC @ 10 V

Height

1.02mm

Minimum Operating Temperature

-55 °C

Series

HEXFET

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy