onsemi UltraFET N-Channel MOSFET, 18 A, 60 V, 3-Pin DPAK HUFA76409D3ST

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
862-9325
Mfr. Part No.:
HUFA76409D3ST
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Channel Type

N

Maximum Continuous Drain Current

18 A

Maximum Drain Source Voltage

60 V

Series

UltraFET

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

63 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

49 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-16 V, +16 V

Transistor Material

Si

Width

6.22mm

Number of Elements per Chip

1

Maximum Operating Temperature

+175 °C

Typical Gate Charge @ Vgs

12 nC @ 10 V

Length

6.73mm

Height

2.39mm

Minimum Operating Temperature

-55 °C