onsemi Hex N-Channel MOSFET, 150 A, 40 V Depletion, 19-Pin PDIP FTCO3V455A1
- RS Stock No.:
- 862-9227
- Mfr. Part No.:
- FTCO3V455A1
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 862-9227
- Mfr. Part No.:
- FTCO3V455A1
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 150 A | |
| Maximum Drain Source Voltage | 40 V | |
| Package Type | PDIP | |
| Mounting Type | Through Hole | |
| Pin Count | 19 | |
| Maximum Drain Source Resistance | 1.86 mΩ | |
| Channel Mode | Depletion | |
| Maximum Gate Threshold Voltage | 4V | |
| Minimum Gate Threshold Voltage | 2V | |
| Maximum Power Dissipation | 115 W | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Number of Elements per Chip | 6 | |
| Width | 29.2mm | |
| Transistor Material | Si | |
| Maximum Operating Temperature | +120 °C | |
| Length | 43.8mm | |
| Height | 5.2mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Channel Type N | ||
Maximum Continuous Drain Current 150 A | ||
Maximum Drain Source Voltage 40 V | ||
Package Type PDIP | ||
Mounting Type Through Hole | ||
Pin Count 19 | ||
Maximum Drain Source Resistance 1.86 mΩ | ||
Channel Mode Depletion | ||
Maximum Gate Threshold Voltage 4V | ||
Minimum Gate Threshold Voltage 2V | ||
Maximum Power Dissipation 115 W | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Number of Elements per Chip 6 | ||
Width 29.2mm | ||
Transistor Material Si | ||
Maximum Operating Temperature +120 °C | ||
Length 43.8mm | ||
Height 5.2mm | ||
Minimum Operating Temperature -40 °C | ||
