N-Channel MOSFET, 4.5 A, 560 V, 3-Pin TO-220 Infineon SPP04N50C3XKSA1
- RS Stock No.:
- 857-8788
- Mfr. Part No.:
- SPP04N50C3XKSA1
- Brand:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 857-8788
- Mfr. Part No.:
- SPP04N50C3XKSA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 4.5 A | |
| Maximum Drain Source Voltage | 560 V | |
| Package Type | TO-220 | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 950 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 3.9V | |
| Minimum Gate Threshold Voltage | 2.1V | |
| Maximum Power Dissipation | 50 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Number of Elements per Chip | 1 | |
| Typical Gate Charge @ Vgs | 22 nC @ 10 V | |
| Length | 10.36mm | |
| Maximum Operating Temperature | +150 °C | |
| Width | 4.57mm | |
| Transistor Material | Si | |
| Minimum Operating Temperature | -55 °C | |
| Height | 15.95mm | |
| Series | CoolMOS C3 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Maximum Continuous Drain Current 4.5 A | ||
Maximum Drain Source Voltage 560 V | ||
Package Type TO-220 | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 950 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 3.9V | ||
Minimum Gate Threshold Voltage 2.1V | ||
Maximum Power Dissipation 50 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Number of Elements per Chip 1 | ||
Typical Gate Charge @ Vgs 22 nC @ 10 V | ||
Length 10.36mm | ||
Maximum Operating Temperature +150 °C | ||
Width 4.57mm | ||
Transistor Material Si | ||
Minimum Operating Temperature -55 °C | ||
Height 15.95mm | ||
Series CoolMOS C3 | ||
