N-Channel MOSFET, 11 A, 650 V, 3-Pin I2PAK Infineon SPI11N65C3XKSA1

Stock information currently inaccessible
RS Stock No.:
857-8769
Mfr. Part No.:
SPI11N65C3XKSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

11 A

Maximum Drain Source Voltage

650 V

Package Type

I2PAK (TO-262)

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

380 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.9V

Minimum Gate Threshold Voltage

2.1V

Maximum Power Dissipation

125 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Transistor Material

Si

Width

4.52mm

Typical Gate Charge @ Vgs

45 nC @ 10 V

Maximum Operating Temperature

+150 °C

Length

10.36mm

Height

9.45mm

Series

CoolMOS C3

Minimum Operating Temperature

-55 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy