N-Channel MOSFET, 120 mA, 600 V Depletion, 3 + Tab-Pin SOT-223 Infineon BSP135H6906XTSA1
- RS Stock No.:
- 857-8491
- Mfr. Part No.:
- BSP135H6906XTSA1
- Brand:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 857-8491
- Mfr. Part No.:
- BSP135H6906XTSA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 120 mA | |
| Maximum Drain Source Voltage | 600 V | |
| Package Type | SOT-223 | |
| Mounting Type | Surface Mount | |
| Pin Count | 3 + Tab | |
| Maximum Drain Source Resistance | 60 Ω | |
| Channel Mode | Depletion | |
| Maximum Gate Threshold Voltage | 1V | |
| Minimum Gate Threshold Voltage | 2.1V | |
| Maximum Power Dissipation | 1.8 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Transistor Material | Si | |
| Maximum Operating Temperature | +150 °C | |
| Length | 6.5mm | |
| Typical Gate Charge @ Vgs | 3.7 nC @ 5 V | |
| Width | 3.5mm | |
| Number of Elements per Chip | 1 | |
| Series | SIPMOS | |
| Minimum Operating Temperature | -55 °C | |
| Height | 1.5mm | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Maximum Continuous Drain Current 120 mA | ||
Maximum Drain Source Voltage 600 V | ||
Package Type SOT-223 | ||
Mounting Type Surface Mount | ||
Pin Count 3 + Tab | ||
Maximum Drain Source Resistance 60 Ω | ||
Channel Mode Depletion | ||
Maximum Gate Threshold Voltage 1V | ||
Minimum Gate Threshold Voltage 2.1V | ||
Maximum Power Dissipation 1.8 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Transistor Material Si | ||
Maximum Operating Temperature +150 °C | ||
Length 6.5mm | ||
Typical Gate Charge @ Vgs 3.7 nC @ 5 V | ||
Width 3.5mm | ||
Number of Elements per Chip 1 | ||
Series SIPMOS | ||
Minimum Operating Temperature -55 °C | ||
Height 1.5mm | ||
Infineon SIPMOS® Series MOSFET, 120 mA Maximum Continuous Drain Current, 1.8W Maximum Power Dissipation - BSP135H6327XTSA1
This MOSFET is intended for efficient switching applications, known for its high voltage handling capabilities and low power consumption profile. As a single N-channel depletion mode MOSFET, it is well-suited for various electronic applications that require compact surface mount solutions. With a maximum drain-source voltage of 600V, it is a suitable choice for automotive and power management sectors prioritising efficiency and reliability.
Features & Benefits
• Utilises SIPMOS® technology for enhanced efficiency
• Supports high voltage capacities up to 600V for operational reliability
• Low power consumption rated at 120mA improves energy efficiency
• Designed for surface mount applications, providing space-saving benefits
• ESD protection rated for 1A to safeguard sensitive circuits
• Automotive qualified under AEC-Q101, conforming to industry standards
Applications
• Suitable for power management solutions in electronic devices
• Utilised in low voltage with high voltage capabilities
• Integrated in packaging for efficient thermal management
• Used in control circuits that require robust components
What are the implications of the thermal resistance values for performance?
The thermal resistance indicates the device's heat dissipation effectiveness, ensuring it operates within safe limits during continuous use. Lower thermal resistance values can enhance performance by improving heat management, particularly in high-current applications.
Can this MOSFET handle high-frequency switching applications?
Yes, it features low gate charge characteristics, enabling efficient operation in high-frequency environments, making it suitable for a variety of modern electronic applications.
What should be considered regarding installation and compatibility?
It is important to confirm that the mounting type aligns with the circuit board design to optimise performance and avoid potential thermal management or connectivity issues.
How does the maximum power dissipation impact its application?
With a maximum power dissipation of 1.8W, it is essential to ensure that usage does not exceed this limit to prevent overheating and potential failure. Appropriate thermal management is crucial in design.
What are the limitations regarding gate-source voltage?
The gate-source voltage can range from -20V to +20V, which must be adhered to in order to maintain effective operation without damaging the device or compromising performance.
