N-Channel MOSFET, 1.7 A, 550 V, 3-Pin IPAK Infineon IPU50R3K0CEBKMA1

Stock information currently inaccessible
RS Stock No.:
857-7078
Mfr. Part No.:
IPU50R3K0CEBKMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

1.7 A

Maximum Drain Source Voltage

550 V

Package Type

IPAK (TO-251)

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

3 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.5V

Minimum Gate Threshold Voltage

2.5V

Maximum Power Dissipation

18 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Number of Elements per Chip

1

Width

2.41mm

Typical Gate Charge @ Vgs

4.3 nC @ 10 V

Length

6.73mm

Maximum Operating Temperature

+150 °C

Transistor Material

Si

Height

6.22mm

Series

CoolMOS CE

Minimum Operating Temperature

-55 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy