N-Channel MOSFET, 3.1 A, 550 V, 3-Pin IPAK Infineon IPU50R1K4CEBKMA1

Unavailable
RS will no longer stock this product.
RS Stock No.:
857-7069
Mfr. Part No.:
IPU50R1K4CEBKMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

3.1 A

Maximum Drain Source Voltage

550 V

Package Type

IPAK (TO-251)

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

1.4 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.5V

Minimum Gate Threshold Voltage

2.5V

Maximum Power Dissipation

25 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

1

Width

2.41mm

Typical Gate Charge @ Vgs

8.2 nC @ 10 V

Length

6.73mm

Transistor Material

Si

Series

CoolMOS CE

Height

6.22mm

Minimum Operating Temperature

-55 °C