N-Channel MOSFET, 80 A, 55 V, 3-Pin TO-220 Infineon IPP80N06S2H5AKSA1

Bulk discount available

Subtotal (1 tube of 500 units)*

£486.00

(exc. VAT)

£583.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Tube*
500 - 500£0.972£486.00
1000 - 2000£0.937£468.50
2500 +£0.925£462.50

*price indicative

RS Stock No.:
857-6980
Mfr. Part No.:
IPP80N06S2H5AKSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

80 A

Maximum Drain Source Voltage

55 V

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

5.5 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2.1V

Maximum Power Dissipation

300 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Transistor Material

Si

Maximum Operating Temperature

+175 °C

Width

4.4mm

Typical Gate Charge @ Vgs

116 nC @ 10 V

Length

10mm

Number of Elements per Chip

1

Series

OptiMOS

Minimum Operating Temperature

-55 °C

Height

15.65mm

RoHS Status: Exempt