N-Channel MOSFET, 80 A, 40 V, 3-Pin TO-220 Infineon IPP80N04S403AKSA1

Stock information currently inaccessible
RS Stock No.:
857-6971
Mfr. Part No.:
IPP80N04S403AKSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

80 A

Maximum Drain Source Voltage

40 V

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

3.7 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

94 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Transistor Material

Si

Width

4.4mm

Maximum Operating Temperature

+175 °C

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

51 nC @ 10 V

Length

10mm

Height

15.65mm

Minimum Operating Temperature

-55 °C

Series

OptiMOS T2

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy