N-Channel MOSFET, 8.7 A, 700 V, 3-Pin TO-220 Infineon IPP65R420CFDXKSA1

Stock information currently inaccessible
RS Stock No.:
857-6946
Mfr. Part No.:
IPP65R420CFDXKSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

8.7 A

Maximum Drain Source Voltage

700 V

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

420 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4.5V

Minimum Gate Threshold Voltage

3.5V

Maximum Power Dissipation

83.3 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Number of Elements per Chip

1

Width

4.57mm

Maximum Operating Temperature

+150 °C

Transistor Material

Si

Typical Gate Charge @ Vgs

31.5 nC @ 10 V

Length

10.36mm

Minimum Operating Temperature

-55 °C

Height

15.95mm

Series

CoolMOS CFD

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy