N-Channel MOSFET, 9 A, 560 V, 3-Pin TO-220 Infineon IPP50R399CP

Unavailable
RS will no longer stock this product.
RS Stock No.:
857-6915
Mfr. Part No.:
IPP50R399CP
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

9 A

Maximum Drain Source Voltage

560 V

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

399 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.5V

Minimum Gate Threshold Voltage

2.5V

Maximum Power Dissipation

83 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

17 nC @ 10 V

Length

10.36mm

Maximum Operating Temperature

+150 °C

Width

4.57mm

Transistor Material

Si

Series

CoolMOS CP

Height

15.95mm

Minimum Operating Temperature

-55 °C