N-Channel MOSFET, 7.1 A, 500 V, 3-Pin TO-220 Infineon IPP50R520CPXKSA1

Stock information currently inaccessible
RS Stock No.:
857-6912
Mfr. Part No.:
IPP50R520CPXKSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

7.1 A

Maximum Drain Source Voltage

500 V

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

520 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.5V

Minimum Gate Threshold Voltage

2.5V

Maximum Power Dissipation

66 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

13 nC @ 10 V

Length

10.36mm

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Width

4.57mm

Height

15.95mm

Series

CoolMOS CP

Minimum Operating Temperature

-55 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy