N-Channel MOSFET, 100 A, 40 V, 3-Pin TO-220 Infineon IPP100N04S204AKSA1
- RS Stock No.:
- 857-6851
- Mfr. Part No.:
- IPP100N04S204AKSA1
- Brand:
- Infineon
Subtotal (1 tube of 500 units)*
£730.50
(exc. VAT)
£876.50
(inc. VAT)
Units | Per unit | Per Tube* |
|---|---|---|
| 500 - 500 | £1.461 | £730.50 |
| 1000 - 2000 | £1.409 | £704.50 |
| 2500 + | £1.39 | £695.00 |
*price indicative
- RS Stock No.:
- 857-6851
- Mfr. Part No.:
- IPP100N04S204AKSA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 100 A | |
| Maximum Drain Source Voltage | 40 V | |
| Package Type | TO-220 | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 3.3 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 4V | |
| Minimum Gate Threshold Voltage | 2.1V | |
| Maximum Power Dissipation | 300 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Width | 4.57mm | |
| Typical Gate Charge @ Vgs | 125 nC @ 10 V | |
| Length | 10.36mm | |
| Maximum Operating Temperature | +175 °C | |
| Number of Elements per Chip | 1 | |
| Transistor Material | Si | |
| Minimum Operating Temperature | -55 °C | |
| Series | OptiMOS | |
| Height | 15.95mm | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Maximum Continuous Drain Current 100 A | ||
Maximum Drain Source Voltage 40 V | ||
Package Type TO-220 | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 3.3 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 4V | ||
Minimum Gate Threshold Voltage 2.1V | ||
Maximum Power Dissipation 300 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Width 4.57mm | ||
Typical Gate Charge @ Vgs 125 nC @ 10 V | ||
Length 10.36mm | ||
Maximum Operating Temperature +175 °C | ||
Number of Elements per Chip 1 | ||
Transistor Material Si | ||
Minimum Operating Temperature -55 °C | ||
Series OptiMOS | ||
Height 15.95mm | ||
RoHS Status: Exempt
