N-Channel MOSFET, 80 A, 75 V, 3-Pin TO-220 Infineon IPP052NE7N3GXKSA1

Unavailable
RS will no longer stock this product.
RS Stock No.:
857-6845
Mfr. Part No.:
IPP052NE7N3GXKSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

80 A

Maximum Drain Source Voltage

75 V

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

5.2 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.8V

Minimum Gate Threshold Voltage

2.3V

Maximum Power Dissipation

150 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Width

4.57mm

Typical Gate Charge @ Vgs

51 nC @ 10 V

Length

10.36mm

Maximum Operating Temperature

+175 °C

Transistor Material

Si

Height

15.95mm

Series

OptiMOS 3

Minimum Operating Temperature

-55 °C