N-Channel MOSFET, 6.9 A, 900 V, 3-Pin I2PAK Infineon IPI90R800C3XKSA1
- RS Stock No.:
- 857-6823
- Mfr. Part No.:
- IPI90R800C3XKSA1
- Brand:
- Infineon
- RS Stock No.:
- 857-6823
- Mfr. Part No.:
- IPI90R800C3XKSA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 6.9 A | |
| Maximum Drain Source Voltage | 900 V | |
| Package Type | I2PAK (TO-262) | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 800 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 3.5V | |
| Minimum Gate Threshold Voltage | 2.5V | |
| Maximum Power Dissipation | 104 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -30 V, +30 V | |
| Transistor Material | Si | |
| Length | 10.2mm | |
| Maximum Operating Temperature | +150 °C | |
| Number of Elements per Chip | 1 | |
| Typical Gate Charge @ Vgs | 42 nC @ 10 V | |
| Width | 4.5mm | |
| Height | 9.45mm | |
| Minimum Operating Temperature | -55 °C | |
| Series | CoolMOS C3 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Maximum Continuous Drain Current 6.9 A | ||
Maximum Drain Source Voltage 900 V | ||
Package Type I2PAK (TO-262) | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 800 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 3.5V | ||
Minimum Gate Threshold Voltage 2.5V | ||
Maximum Power Dissipation 104 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -30 V, +30 V | ||
Transistor Material Si | ||
Length 10.2mm | ||
Maximum Operating Temperature +150 °C | ||
Number of Elements per Chip 1 | ||
Typical Gate Charge @ Vgs 42 nC @ 10 V | ||
Width 4.5mm | ||
Height 9.45mm | ||
Minimum Operating Temperature -55 °C | ||
Series CoolMOS C3 | ||
RoHS Status: Exempt
