N-Channel MOSFET, 13.8 A, 700 V, 3-Pin I2PAK Infineon IPI65R280C6XKSA1

Unavailable
RS will no longer stock this product.
RS Stock No.:
857-6716
Mfr. Part No.:
IPI65R280C6XKSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

13.8 A

Maximum Drain Source Voltage

700 V

Package Type

I2PAK (TO-262)

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

280 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.5V

Minimum Gate Threshold Voltage

2.5V

Maximum Power Dissipation

104 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

45 nC @ 10 V

Length

10.36mm

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Width

4.57mm

Height

9.45mm

Minimum Operating Temperature

-55 °C

Series

CoolMOS C6