N-Channel MOSFET, 21 A, 150 V, 3-Pin I2PAK Infineon IPI530N15N3GXKSA1

Unavailable
RS will no longer stock this product.
RS Stock No.:
857-6707
Mfr. Part No.:
IPI530N15N3GXKSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

21 A

Maximum Drain Source Voltage

150 V

Package Type

I2PAK (TO-262)

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

53 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

68 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Length

10.36mm

Typical Gate Charge @ Vgs

8.7 nC @ 10 V

Transistor Material

Si

Width

4.52mm

Maximum Operating Temperature

+175 °C

Height

9.45mm

Series

OptiMOS T2

Minimum Operating Temperature

-55 °C