N-Channel MOSFET, 13 A, 550 V, 3-Pin I2PAK Infineon IPI50R250CPXKSA1

Unavailable
RS will no longer stock this product.
RS Stock No.:
857-4697
Mfr. Part No.:
IPI50R250CPXKSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

13 A

Maximum Drain Source Voltage

550 V

Package Type

I2PAK (TO-262)

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

250 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.5V

Minimum Gate Threshold Voltage

2.5V

Maximum Power Dissipation

33 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Length

10mm

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Width

4.4mm

Transistor Material

Si

Typical Gate Charge @ Vgs

27 nC @ 10 V

Height

9.25mm

Series

CoolMOS CP

Minimum Operating Temperature

-55 °C

RoHS Status: Exempt