N-Channel MOSFET, 9 A, 560 V, 3-Pin I2PAK Infineon IPI50R399CPXKSA1

Stock information currently inaccessible
RS Stock No.:
857-4691
Mfr. Part No.:
IPI50R399CPXKSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

9 A

Maximum Drain Source Voltage

560 V

Package Type

I2PAK (TO-262)

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

399 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.5V

Minimum Gate Threshold Voltage

2.5V

Maximum Power Dissipation

83 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Number of Elements per Chip

1

Width

4.5mm

Length

10.2mm

Typical Gate Charge @ Vgs

17 nC @ 10 V

Maximum Operating Temperature

+150 °C

Transistor Material

Si

Series

CoolMOS CP

Minimum Operating Temperature

-55 °C

Height

9.45mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy