N-Channel MOSFET, 45 A, 60 V, 3-Pin I2PAK Infineon IPI45N06S4L08AKSA1

Stock information currently inaccessible
RS Stock No.:
857-4688
Mfr. Part No.:
IPI45N06S4L08AKSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

45 A

Maximum Drain Source Voltage

60 V

Package Type

I2PAK (TO-262)

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

14 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2V

Minimum Gate Threshold Voltage

1.2V

Maximum Power Dissipation

71 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-16 V, +16 V

Number of Elements per Chip

1

Transistor Material

Si

Length

10mm

Maximum Operating Temperature

+175 °C

Typical Gate Charge @ Vgs

49 nC @ 10 V

Width

4.4mm

Series

OptiMOS T2

Height

9.25mm

Minimum Operating Temperature

-55 °C

RoHS Status: Exempt

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy