N-Channel MOSFET, 50 A, 40 V, 3-Pin DPAK Infineon IPD50N04S4L08ATMA1

Unavailable
RS will no longer stock this product.
RS Stock No.:
857-4603
Mfr. Part No.:
IPD50N04S4L08ATMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

50 A

Maximum Drain Source Voltage

40 V

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

7.3 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2V

Minimum Gate Threshold Voltage

1.2V

Maximum Power Dissipation

46 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-16 V, +20 V

Width

6.22mm

Typical Gate Charge @ Vgs

23 nC @ 10 V

Length

6.73mm

Number of Elements per Chip

1

Transistor Material

Si

Maximum Operating Temperature

+175 °C

Height

2.41mm

Series

OptiMOS T2

Minimum Operating Temperature

-55 °C

RoHS Status: Exempt