N-Channel MOSFET, 80 A, 55 V, 3-Pin D2PAK Infineon IPB80N06S2H5ATMA1

Stock information currently inaccessible
RS Stock No.:
857-4518
Mfr. Part No.:
IPB80N06S2H5ATMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

80 A

Maximum Drain Source Voltage

55 V

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

5.5 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2.1V

Maximum Power Dissipation

300 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

116 nC @ 10 V

Width

9.25mm

Transistor Material

Si

Number of Elements per Chip

1

Maximum Operating Temperature

+175 °C

Length

10mm

Minimum Operating Temperature

-55 °C

Height

4.4mm

Series

OptiMOS

RoHS Status: Exempt

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy