Dual N-Channel MOSFET, 3.5 A, 20 V, 8-Pin SOIC Infineon IRF7101TRPBF

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
831-2862
Mfr. Part No.:
IRF7101TRPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

3.5 A

Maximum Drain Source Voltage

20 V

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

150 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

2 W

Transistor Configuration

Isolated

Maximum Gate Source Voltage

-12 V, +12 V

Width

4mm

Number of Elements per Chip

2

Maximum Operating Temperature

+150 °C

Length

5mm

Typical Gate Charge @ Vgs

15 nC @ 10 V

Transistor Material

Si

Minimum Operating Temperature

-55 °C

Series

HEXFET

Height

1.5mm

COO (Country of Origin):
MY