P-Channel MOSFET, 2.2 A, 150 V, 8-Pin SOIC Infineon IRF6216TRPBF

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
831-2847
Mfr. Part No.:
IRF6216TRPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

P

Maximum Continuous Drain Current

2.2 A

Maximum Drain Source Voltage

150 V

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

240 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

5V

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

2.5 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

4mm

Transistor Material

Si

Typical Gate Charge @ Vgs

33 nC @ 10 V

Length

5mm

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Height

1.5mm

Minimum Operating Temperature

-55 °C

Series

HEXFET

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy