N-Channel MOSFET, 27 A, 20 V, 8-Pin SOIC Infineon IRF6201TRPBF

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
831-2843
Mfr. Part No.:
IRF6201TRPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

27 A

Maximum Drain Source Voltage

20 V

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

2.7 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1.1V

Minimum Gate Threshold Voltage

0.5V

Maximum Power Dissipation

2.5 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-12 V, +12 V

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Width

4mm

Typical Gate Charge @ Vgs

130 nC @ 10 V

Length

5mm

Transistor Material

Si

Minimum Operating Temperature

-55 °C

Height

1.5mm

Series

HEXFET

COO (Country of Origin):
CN