Dual N-Channel MOSFET, 30 A, 40 A, 30 V, 8-Pin PowerPAIR Vishay SIZ340DT-T1-GE3

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
830-6249
Mfr. Part No.:
SIZ340DT-T1-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

30 A, 40 A

Maximum Drain Source Voltage

30 V

Package Type

PowerPAIR

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

7 mΩ, 13.7 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

16.7 W, 31 W

Transistor Configuration

Series

Maximum Gate Source Voltage

-16 V, +20 V

Number of Elements per Chip

2

Maximum Operating Temperature

+150 °C

Length

3.1mm

Transistor Material

Si

Width

3.1mm

Typical Gate Charge @ Vgs

12.3 nC @ 10 V, 22.6 nC @ 10 V

Height

0.75mm

Minimum Operating Temperature

-55 °C

Series

PowerPAIR

COO (Country of Origin):
TW

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy