P-Channel MOSFET, 3.7 A, 20 V, 3-Pin Micro6 Infineon IRLML6402GTRPBF
- RS Stock No.:
- 830-3329
- Mfr. Part No.:
- IRLML6402GTRPBF
- Brand:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 830-3329
- Mfr. Part No.:
- IRLML6402GTRPBF
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | P | |
| Maximum Continuous Drain Current | 3.7 A | |
| Maximum Drain Source Voltage | 20 V | |
| Package Type | Micro6 | |
| Mounting Type | Surface Mount | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 135 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 1.2V | |
| Minimum Gate Threshold Voltage | 0.4V | |
| Maximum Power Dissipation | 1.3 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -12 V, +12 V | |
| Typical Gate Charge @ Vgs | 8 nC @ 5 V | |
| Maximum Operating Temperature | +150 °C | |
| Number of Elements per Chip | 1 | |
| Length | 3.04mm | |
| Width | 1.4mm | |
| Transistor Material | Si | |
| Height | 1.02mm | |
| Series | HEXFET | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type P | ||
Maximum Continuous Drain Current 3.7 A | ||
Maximum Drain Source Voltage 20 V | ||
Package Type Micro6 | ||
Mounting Type Surface Mount | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 135 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 1.2V | ||
Minimum Gate Threshold Voltage 0.4V | ||
Maximum Power Dissipation 1.3 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -12 V, +12 V | ||
Typical Gate Charge @ Vgs 8 nC @ 5 V | ||
Maximum Operating Temperature +150 °C | ||
Number of Elements per Chip 1 | ||
Length 3.04mm | ||
Width 1.4mm | ||
Transistor Material Si | ||
Height 1.02mm | ||
Series HEXFET | ||
Minimum Operating Temperature -55 °C | ||
