N-Channel MOSFET, 23 A, 650 V, 3-Pin TO-247 STMicroelectronics STW28NM60ND

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
829-1500
Mfr. Part No.:
STW28NM60ND
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Channel Type

N

Maximum Continuous Drain Current

23 A

Maximum Drain Source Voltage

650 V

Package Type

TO-247

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

150 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

5V

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

190 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-25 V, +25 V

Maximum Operating Temperature

+150 °C

Length

15.75mm

Number of Elements per Chip

1

Transistor Material

Si

Typical Gate Charge @ Vgs

62.5 nC @ 10 V

Width

5.15mm

Height

20.15mm

Series

FDmesh

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy